There are no models available for this part yet.
Overview of 75869-206LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75869-206LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Mating Plating | |
75869-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 8 Positions | |
75869-210LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 64 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating |
Price & Stock for 75869-206LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75869-206LF
|
Avnet Americas | Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 75869-206LF) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0087 | Buy Now | |
DISTI #
649-75869-206LF
|
Mouser Electronics | Headers & Wire Housings 34P DR VERT SHRD HDR TIN RoHS: Compliant | 0 |
|
$1.2700 / $2.2400 | Order Now | |
DISTI #
75869-206LF
|
Avnet Abacus | Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-206LF) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |