Part Details for 75869-207LF by Amphenol Corporation
Overview of 75869-207LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75869-207LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Mating Plating | |
75869-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 8 Positions | |
75869-210LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 64 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating |
Price & Stock for 75869-207LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75869-207LF
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 75869-207LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.1296 | Buy Now |
DISTI #
649-75869-207LF
|
Mouser Electronics | Headers & Wire Housings 40P DR VERT SHRD HDR TIN RoHS: Compliant | 248 |
|
$1.4100 / $2.5100 | Buy Now |
DISTI #
75869-207LF
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-207LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |