Part Details for 75869-301LF by Amphenol Corporation
Overview of 75869-301LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75869-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75869-301LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 75869-301LF) RoHS: Not Compliant Min Qty: 870 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 870 |
|
$0.5439 / $0.6721 | Buy Now |
DISTI #
649-75869-301LF
|
Mouser Electronics | Headers & Wire Housings 10P DR VERT SHRD HDR .38 GOLD RoHS: Compliant | 884 |
|
$0.5690 / $1.2000 | Buy Now |
DISTI #
75869-301LF
|
TTI | Headers & Wire Housings 10P DR VERT SHRD HDR .38 GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 29 Container: Tube |
Americas - 1276 In Stock |
|
$0.5650 / $0.6390 | Buy Now |
DISTI #
75869-301LF
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 75869-301LF) RoHS: Not Compliant Min Qty: 870 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 870 |
|
$0.5439 / $0.6721 | Buy Now |
DISTI #
75869-301LF
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-301LF) RoHS: Compliant Min Qty: 870 Package Multiple: 870 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
75869-301LF
|
Avnet Asia | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-301LF) RoHS: Compliant Min Qty: 870 Package Multiple: 870 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.4416 / $0.4976 | Buy Now |