Part Details for 75869-331LF by Amphenol Corporation
Overview of 75869-331LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75869-331LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75869-331LF
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Bag (Alt: 75869-331LF) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.2961 | Buy Now |
DISTI #
649-75869-331LF
|
Mouser Electronics | Headers & Wire Housings 6P DR VERT SHRD HDR .38 GOLD RoHS: Compliant | 7010 |
|
$0.2860 / $0.6100 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLUE INSULATOR | 100 |
|
$0.4006 / $0.6009 | Buy Now |
DISTI #
75869-331LF
|
TTI | Headers & Wire Housings 6P DR VERT SHRD HDR .38 GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.2770 / $0.3120 | Buy Now |
DISTI #
75869-331LF
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube - Bag (Alt: 75869-331LF) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.2961 | Buy Now |
DISTI #
75869-331LF
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-331LF) RoHS: Compliant Min Qty: 6500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Dual Row 6 Position 2.54 mm Square Male Pin Shrouded 4-Wall Vertical PCB Header RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4200 |
|
$0.3733 / $0.4000 | Buy Now |