Part Details for 75869-332LF by Amphenol Corporation
Overview of 75869-332LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75869-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 8 Positions | |
75869-210LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 64 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating | |
75869-103LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 16 Positions |
Price & Stock for 75869-332LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K8166
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 62K8166) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 1 Partner Stock |
|
$0.4450 | Buy Now |
DISTI #
75869-332LF
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube - Bag (Alt: 75869-332LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.2813 | Buy Now |
DISTI #
649-75869-332LF
|
Mouser Electronics | Headers & Wire Housings 8P DR VERT SHRD HDR .38 GOLD RoHS: Compliant | 2452 |
|
$0.2930 / $0.6800 | Buy Now |
DISTI #
75869-332LF
|
TTI | Headers & Wire Housings 8P DR VERT SHRD HDR .38 GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2800 / $0.3060 | Buy Now |
DISTI #
75869-332LF
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-332LF) RoHS: Compliant Min Qty: 167 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
75869-332LF
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-332LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |