Part Details for 7588-BL by George Risk Industries
Overview of 7588-BL by George Risk Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75880-127LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double row , Polarized, 8 Positions, 2.54mm (0.100in) Pitch. | |
75880-121LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double row , Polarized, 4 Positions, 2.54mm (0.100in) Pitch. | |
75880-337LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double row , Polarized, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 7588-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH8183
|
Newark | Sw Set, 2020-12-Bl W/2K In Ser |George Risk Industries 7588-BL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.3000 | Buy Now |