Part Details for 7588-P-04 by Brennan Industries
Overview of 7588-P-04 by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75880-127LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double row , Polarized, 8 Positions, 2.54mm (0.100in) Pitch. | |
75880-121LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double row , Polarized, 4 Positions, 2.54mm (0.100in) Pitch. | |
75880-337LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double row , Polarized, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 7588-P-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74784040
|
RS | 04MJIS Plug (1/4-19 BSP Thread/30degSeat) | Brennan 7588-P-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 | RFQ |