Part Details for 758ST160 by Techni-Pro
Overview of 758ST160 by Techni-Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 758ST160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
758ST160
|
TestEquity LLC | Techni-Pro 758ST160 Anti-Static Tape Dispenser for 3" Core up to 2" W, Holds up to two 1" rolls | 21 |
|
$58.8400 | Buy Now |