-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0759001181
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001181) RoHS: Compliant Min Qty: 1224 Package Multiple: 612 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.6753 / $4.2860 | Buy Now |
DISTI #
538-75900-1181
|
Mouser Electronics | Automotive Connectors MX150 R/A DUAL ROW H W HEADER ASSY 3.05M RoHS: Compliant | 1200 |
|
$2.9900 / $4.5200 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 16 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm RoHS: Compliant |
377 Partner Stock |
|
$2.4300 / $3.4800 | Buy Now |
DISTI #
75900-1181
|
TTI | Automotive Connectors MX150 R/A DUAL ROW H W HEADER ASSY 3.05M RoHS: Compliant pbFree: Pb-Free Min Qty: 1224 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$2.9900 / $3.0500 | Buy Now |
DISTI #
0759001181
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001181) RoHS: Compliant Min Qty: 1224 Package Multiple: 612 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.6753 / $4.2860 | Buy Now |
DISTI #
0759001181
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759001181) RoHS: Compliant Min Qty: 1224 Package Multiple: 612 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.6753 / $4.2860 | Buy Now |
|
Master Electronics | 3.50mm Pitch, MX150™ Dual Row Header, Breakaway, Right Angle, 16 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm RoHS: Compliant |
377 Partner Stock |
|
$2.4300 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75900-1181
Molex
Buy Now
Datasheet
|
Compare Parts:
75900-1181
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.378 inch | |
Body Depth | 0.177 inch | |
Body Length | 1.102 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 17 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |