Part Details for 75915-408HLF by Amphenol Corporation
Overview of 75915-408HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75915-408HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75915-408HLF
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Tube - Tape and Reel (Alt: 75915-408HLF) RoHS: Compliant Min Qty: 522 Package Multiple: 29 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-75915-408HLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors Dubox 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. RoHS: Compliant | 0 |
|
$1.5700 / $1.7900 | Order Now |