There are no models available for this part yet.
Overview of 75915-412LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-412LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 12 Positions, 2.54mm (0.100in) Pitch | |
75915-423LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 23 Positions, 2.54mm (0.100in) Pitch | |
75915-324LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 75915-412LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75915-412LF
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 75915-412LF) RoHS: Compliant Min Qty: 6840 Package Multiple: 456 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$0.7032 | Buy Now | |
DISTI #
649-75915-412LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 12P VRT SR RECEPT MATTE TIN RoHS: Compliant | 22 |
|
$0.7990 / $1.9300 | Buy Now | |
DISTI #
75915-412LF
|
Avnet Abacus | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75915-412LF) RoHS: Compliant Min Qty: 2280 Package Multiple: 456 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |