Part Details for 75970-829-20LF by Amphenol Communications Solutions
Overview of 75970-829-20LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-10 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-20LF | |
75970-829-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,20 Positions, 2.54 mm (0.100in) Pitch. | |
75970-108-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 75970-829-20LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9045
|
Newark | Bergstik-75970-829-20Lf /Bag Rohs Compliant: Yes |Amphenol Communications Solutions 75970-829-20LF RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
75970-829-20LF-ND
|
DigiKey | CONN HDR 20POS 0.100" STACK T/H Min Qty: 600 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1814 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.7700 | Buy Now |