Part Details for 75991-0002 by Molex
Overview of 75991-0002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 75991-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0759910002
|
Avnet Americas | I-TRAC BP ASSY- 6 COL GD RT W/END - Rail/Tube (Alt: 0759910002) Min Qty: 72 Package Multiple: 72 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-75991-0002
|
Mouser Electronics | High Speed / Modular Connectors I-TRAC CUSTOM BP ASS Y- 6 COL GD RT W/END RoHS: Compliant | 0 |
|
$13.8600 / $14.2800 | Order Now |