Part Details for 75991-0004 by Molex
Overview of 75991-0004 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75991-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0759910004
|
Avnet Americas | I-TRAC BP ASSY - 10 COL OPEN - Rail/Tube (Alt: 0759910004) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-75991-0004
|
Mouser Electronics | High Speed / Modular Connectors I-TRAC CUSTOM BP ASS P ASSY - 10 COL OPEN RoHS: Compliant | 0 |
|
$20.1900 / $23.4000 | Order Now |
Part Details for 75991-0004
75991-0004 CAD Models
75991-0004 Part Data Attributes
|
75991-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
75991-0004
Molex
Board Connector, 220 Contact(s), Straight, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 1000000000 Ω | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 220 | |
Withdrawl Force-Min | .2502 N |