Part Details for 759D-RT by Excelta Corporation
Overview of 759D-RT by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 759D-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P8477
|
Newark | Tweezers - Replaceable Carbon Fiber .06" X .018" Tip - Curved |Excelta 759D-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5200 / $57.2400 | Buy Now |
DISTI #
2827-759D-RT-ND
|
DigiKey | TWEEZERS - REPLACEABLE CARBON FI Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$40.3292 / $45.7100 | Buy Now |
DISTI #
72010990
|
RS | Tweezer, replaceable tip, Carbofib, 40 Curved Shape 40 Curved | Excelta Corporation 759D-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$42.0500 / $45.7100 | Buy Now |
|
Onlinecomponents.com | The 759D-RT 40° curved soft replaceable tip tweezer is 5" long with .060" wide tips. Carbofib® is a PTFE based conductive (10² ohms/sq) material with 30% carbon fibers added. The working temp is 249° F. The body is made of anti-magnetic stainless ste RoHS: Compliant | 0 |
|
$35.4000 / $46.8600 | Buy Now |
DISTI #
352IE0383
|
Techni-Tool, Inc. | Excelta 759D-RT Tweezers, Replaceable Carbon Fiber 0.06"x0.018" Tip, Curved, 5" OAL | 173 |
|
$38.0300 | Buy Now |
DISTI #
352IE0383
|
TestEquity LLC | Excelta 759D-RT Tweezers, Replaceable Carbon Fiber 0.06"x0.018" Tip, Curved, 5" OAL | 173 |
|
$38.0300 | Buy Now |