Part Details for 759P by Intronics Incorporated
Overview of 759P by Intronics Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 759P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F586
|
Newark | Logarithmic Amplifier, 2Mv, 20 Us, No. Of Amplifiers:1Amplifiers, Dynamic Range:6 Decades, Scale Factor:2V/Decade, Response Time:20µs, Ic Case/Package:-, No. Of Pins:9Pins, Supply Voltage Range:± 12V To ± 18V, Product Range:- Rohs Compliant: No |Intronics 759P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |