Part Details for 75HQ040 by Microchip Technology Inc
Overview of 75HQ040 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for 75HQ040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1371
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip 75HQ040 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.9400 / $97.7000 | Buy Now |
DISTI #
75HQ040MS-ND
|
DigiKey | SCHOTTKY DIODE Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7003 | Buy Now |
DISTI #
75HQ040
|
Avnet Americas | Diode Schottky 40V 80A 2-Pin DO-5 - Bulk (Alt: 75HQ040) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9400 / $105.2200 | Buy Now |
DISTI #
494-75HQ040
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$105.2200 | Order Now |
DISTI #
75HQ040
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$105.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.2300 / $270.5400 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$91.6500 / $107.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$96.2300 / $270.5400 | Buy Now |
Part Details for 75HQ040
75HQ040 CAD Models
75HQ040 Part Data Attributes
|
75HQ040
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
75HQ040
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 80 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 75HQ040
This table gives cross-reference parts and alternative options found for 75HQ040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75HQ040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | International Rectifier | 75HQ040 vs 50HQ040 |
SD5145E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 75HQ040 vs SD5145E3 |
20FQ030 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 30V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 75HQ040 vs 20FQ030 |
SBR8045E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 75HQ040 vs SBR8045E3 |
85HQ040-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 85A, Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Sensitron Semiconductors | 75HQ040 vs 85HQ040-G |
SBR6035E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 75HQ040 vs SBR6035E3 |
USD545E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 75HQ040 vs USD545E3 |
USD520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 20V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 75HQ040 vs USD520 |
1N5834 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 40V V(RRM), Silicon, DO-5 | Micro Commercial Components | 75HQ040 vs 1N5834 |
MBR6025L | 60A, 25V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | 75HQ040 vs MBR6025L |