Part Details for 75EET by Eaton Bussmann
Overview of 75EET by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75EET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0689
|
Newark | Semiconductor Fuse, Product Range:Eet Series, Fuse Current:75A, Blow Characteristic:Fast Acting, Fuse Size Metric:37Mm X 46Mm, Fuse Size Imperial:1.45" X 1.81", Voltage Rating Vdc:690Vdc, Voltage Rating Vac:690Vac, Voltage Ac:690V Rohs Compliant: Yes |Eaton Bussmann 75EET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.3700 / $117.1500 | Buy Now |
DISTI #
75EET-ND
|
DigiKey | FUSE 75A 690V TYPE T Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.6180 | Buy Now |
DISTI #
71390515
|
RS | 75A 690V AC TYPE T FUSE | Bussmann by Eaton 75EET RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$247.5900 / $260.6200 | RFQ |
DISTI #
000000000002489687
|
Sager | Specialty Fuses 75A TYPE T FUSE(5) Min Qty: 5 | 0 |
|
$200.4400 / $206.9000 | Buy Now |