Part Details for 75GR4220AA30J by KEMET Corporation
Overview of 75GR4220AA30J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75GR4220AA30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6722
|
Newark | 2.2Μf/ 60Vdv |Kemet 75GR4220AA30J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 854 |
|
$1.0000 / $2.3400 | Buy Now |
DISTI #
2266-75GR4220AA30J-ND
|
DigiKey | 2.2 F/ 60VDV Min Qty: 75 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
854 In Stock |
|
$0.9700 / $0.9900 | Buy Now |
DISTI #
65685659
|
Verical | Cap Film 2.2uF 160V PP 5%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 0.0072 Ohm 105°C Bulk Min Qty: 68 Package Multiple: 1 | Americas - 854 |
|
$0.9100 / $0.9300 | Buy Now |
Part Details for 75GR4220AA30J
75GR4220AA30J CAD Models
75GR4220AA30J Part Data Attributes:
|
75GR4220AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75GR4220AA30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |