Part Details for 75IF2330AA00J by KEMET Corporation
Overview of 75IF2330AA00J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75IF2330AA00J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-75IF2330AA00J-ND
|
DigiKey | Film Capacitor, Polypropylene, 2 Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2810 / $0.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
Part Details for 75IF2330AA00J
75IF2330AA00J CAD Models
75IF2330AA00J Part Data Attributes
|
75IF2330AA00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75IF2330AA00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75IF2330AA00J
This table gives cross-reference parts and alternative options found for 75IF2330AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75IF2330AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IF23304000J | Film Capacitor, | KEMET Corporation | 75IF2330AA00J vs 75IF23304000J |
MKP1F023303C00JI00 | Film Capacitor, | Wima | 75IF2330AA00J vs MKP1F023303C00JI00 |
F450AG333J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 75IF2330AA00J vs F450AG333J250A |
MKP4F023303C00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | 75IF2330AA00J vs MKP4F023303C00JB00 |
MKP1F023303C00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | 75IF2330AA00J vs MKP1F023303C00JF00 |
75IF2330JB00J | Film Capacitor, | KEMET Corporation | 75IF2330AA00J vs 75IF2330JB00J |
75IF2330DQ00J | Film Capacitor, | KEMET Corporation | 75IF2330AA00J vs 75IF2330DQ00J |
B32621A3333J000 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | 75IF2330AA00J vs B32621A3333J000 |
MKP4F023303C00JSSD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | 75IF2330AA00J vs MKP4F023303C00JSSD |
B32621A3333J289 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | 75IF2330AA00J vs B32621A3333J289 |