Part Details for 75LF26804000K by KEMET Corporation
Overview of 75LF26804000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 75LF26804000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75LF26804000K
|
Avnet Abacus | Power Film Capacitor, 0.068 uF, 230 V, 560 V, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R75LF26804000K) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75LF26804000K
75LF26804000K CAD Models
75LF26804000K Part Data Attributes
|
75LF26804000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75LF26804000K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | R75LF26804000K | |
Number of Terminals | 2 |