Part Details for 75MI3100JB30K by KEMET Corporation
Overview of 75MI3100JB30K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75MI3100JB30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6730
|
Newark | 0,1 Uf0Vv |Kemet 75MI3100JB30K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.2130 / $0.3330 | Buy Now |
DISTI #
2266-75MI3100JB30K-ND
|
DigiKey | 0 1 UF0VV Min Qty: 350 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2050 / $0.2220 | Buy Now |
DISTI #
52378367
|
Verical | Cap Film 0.1uF 400V PP 10%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0159 Ohm 105°C Automotive AEC-Q200 Bag RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 10000 |
|
$0.1920 / $0.2080 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ |
Part Details for 75MI3100JB30K
75MI3100JB30K CAD Models
75MI3100JB30K Part Data Attributes
|
75MI3100JB30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MI3100JB30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75MI3100JB30K
This table gives cross-reference parts and alternative options found for 75MI3100JB30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MI3100JB30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI3100JM30K | Film Capacitor, | KEMET Corporation | 75MI3100JB30K vs R75MI3100JM30K |
75MI3100JH30K | Film Capacitor, | KEMET Corporation | 75MI3100JB30K vs 75MI3100JH30K |
F461BC104K400Z | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75MI3100JB30K vs F461BC104K400Z |
R75MI3100DQ30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200+/-100ppm/Cel TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 75MI3100JB30K vs R75MI3100DQ30K |
R75MI31005030K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75MI3100JB30K vs R75MI31005030K |
MKP4G031004B00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | 75MI3100JB30K vs MKP4G031004B00KI00 |
R75MI3100CK30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75MI3100JB30K vs R75MI3100CK30K |
MKP4G031004B00KH00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | 75MI3100JB30K vs MKP4G031004B00KH00 |
75MI3100DQ30K | Film Capacitor, | KEMET Corporation | 75MI3100JB30K vs 75MI3100DQ30K |
F461BC104K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75MI3100JB30K vs F461BC104K400L |