Part Details for 75MR422050H4J by KEMET Corporation
Overview of 75MR422050H4J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75MR422050H4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75MR422050H4J
|
TTI | Film Capacitors 400V 2.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 864 Package Multiple: 288 Container: Tray | Americas - 0 |
|
$1.1900 / $1.4700 | Buy Now |