Part Details for 75QW42205000J by KEMET Corporation
Overview of 75QW42205000J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75QW42205000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75QW42205000J
|
Avnet Americas | Power Film Capacitor, 2.2 uF, 250 V, 1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: 75QW42205000J) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$3.0681 / $3.6619 | Buy Now |
DISTI #
R75QW42205000J
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 250 V, 1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R75QW42205000J) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75QW42205000J
75QW42205000J CAD Models
75QW42205000J Part Data Attributes
|
75QW42205000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75QW42205000J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |