Part Details for 75RN3100AA30J by KEMET Corporation
Overview of 75RN3100AA30J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75RN3100AA30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26880189
|
Verical | Cap Film 0.1uF 1250V PP 5%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0111 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 5148 |
|
$0.7300 / $0.7800 | Buy Now |
DISTI #
R75RN3100AA30J
|
TTI | Film Capacitors 1.25k V 0.1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 396 Package Multiple: 396 Container: Bulk | Americas - 0 |
|
$0.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6692 |
|
RFQ |
Part Details for 75RN3100AA30J
75RN3100AA30J CAD Models
75RN3100AA30J Part Data Attributes
|
75RN3100AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75RN3100AA30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 75RN3100AA30J
This table gives cross-reference parts and alternative options found for 75RN3100AA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75RN3100AA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75RN3100JH30J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs R75RN3100JH30J |
R75RN31004030J | Film Capacitor, Polypropylene, 1250V, 0.1uF | KEMET Corporation | 75RN3100AA30J vs R75RN31004030J |
75RN3100JA30J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs 75RN3100JA30J |
75RN3100JM30J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs 75RN3100JM30J |
75RN31005030J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs 75RN31005030J |
R75RN3100JB30J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs R75RN3100JB30J |
R75RN3100DQ30J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | 75RN3100AA30J vs R75RN3100DQ30J |
75RN31004030J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs 75RN31004030J |
R75RN3100JE30J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs R75RN3100JE30J |
75RN3100CK30J | Film Capacitor, | KEMET Corporation | 75RN3100AA30J vs 75RN3100CK30J |