Part Details for 75RN3150AA30K by KEMET Corporation
Overview of 75RN3150AA30K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75RN3150AA30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-75RN3150AA30K-ND
|
DigiKey | Film Capacitor, Polypropylene, 1 Min Qty: 55 Container: Tray MARKETPLACE PRODUCT |
600 In Stock |
|
$0.9900 / $1.4000 | Buy Now |
Part Details for 75RN3150AA30K
75RN3150AA30K CAD Models
75RN3150AA30K Part Data Attributes
|
75RN3150AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75RN3150AA30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for 75RN3150AA30K
This table gives cross-reference parts and alternative options found for 75RN3150AA30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75RN3150AA30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75RN3150JB30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs 75RN3150JB30K |
R75RN3150JH30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs R75RN3150JH30K |
R75RN3150JB30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs R75RN3150JB30K |
75RN31504030K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs 75RN31504030K |
75RN3150JA30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs 75RN3150JA30K |
R75RN3150GY30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs R75RN3150GY30K |
75RN3150JE30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs 75RN3150JE30K |
75RN31505030K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs 75RN31505030K |
75RN3150GY30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs 75RN3150GY30K |
R75RN3150JA30K | Film Capacitor, | KEMET Corporation | 75RN3150AA30K vs R75RN3150JA30K |