Part Details for 75UI11004040J by KEMET Corporation
Overview of 75UI11004040J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 75UI11004040J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-75UI11004040J-ND
|
DigiKey | Film Capacitor, Polypropylene, 2 Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
2540 In Stock |
|
$0.2250 / $0.2740 | Buy Now |
DISTI #
65696084
|
Verical | Cap Film 0.001uF 2000V PP 5%( 18 X 4 X 10mm) Radial Plastic Rectangular Can 15mm 0.7958 Ohm 105°C Automotive AEC-Q200 Bag Min Qty: 244 Package Multiple: 1 | Americas - 2540 |
|
$0.2230 / $0.2570 | Buy Now |
DISTI #
R75UI11004040J
|
TTI | Film Capacitors 2000V 0.001uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1840 | Buy Now |
Part Details for 75UI11004040J
75UI11004040J CAD Models
75UI11004040J Part Data Attributes:
|
75UI11004040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75UI11004040J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |