Part Details for 76-0236-0011-00404-0200 by Franz Binder GmbH & Co
Overview of 76-0236-0011-00404-0200 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 76-0236-0011-00404-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4222
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 200Mm, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:825/876 Series, Svhc:No Svhc (27-Jun-2018), Connector Typerohs Compliant: Yes |Binder 76-0236-0011-00404-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4700 / $18.5600 | Buy Now |
|
Onlinecomponents.com | M12-D Female panel mount connector, Contacts: 4, unshielded, single wires, IP67, UL, M16x1.5 RoHS: Compliant | 0 |
|
$9.2200 / $20.8000 | Buy Now |