Part Details for 76-9430/439088R by ITW Switches
Overview of 76-9430/439088R by ITW Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9430BSVZ-210 | Analog Devices | 12Bit 210 Msps ADC | |
AD9430BSVZ-170 | Analog Devices | 12Bit 170 Msps ADC | |
EVAL-ADE9430ARDZ | Analog Devices | Evaluation Board |
Price & Stock for 76-9430/439088R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76-9430/439088R
|
Avnet Abacus | Switch Push Button N.O./N.C. SPST Round Button 10A 250VAC Latching Solder/Faston Panel Mount (Alt: 76-9430/439088R) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |