There are no models available for this part yet.
Overview of 76-9450/439088R by ITW Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94507-016HLF | Amphenol Communications Solutions | .755 VERT HDR W/O HOLES-W/RET | |
50294-5048ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 3 Row 0 Guide Solder tail, 48 Positions |
Price & Stock for 76-9450/439088R by ITW Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX7495
|
Newark | Pushbutton Switch, Spstt, 10A 250V Solder, Product Range:76-94 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spdt-Db, Switch Operation:-, Pushbutton Actuator Style:Round Domed, Actuator/Cap Colour:Red, Ip Rating:Ip67 Rohs Compliant: Yes |Itw Switches 76-9450/439088R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1100 / $33.3200 | Buy Now | |
DISTI #
76-9450/439088R
|
Avnet Abacus | Switch Push Button N.O./N.C. SPDT Dome 10A 250VAC Solder/Faston Panel Mount (Alt: 76-9450/439088R) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 76-9450/439088R by ITW Switches
Part Data Attributes for 76-9450/439088R by ITW Switches
76-9450/439088R
ITW Switches
|
|
---|---|
Samacsys Manufacturer
|
ITW Switches
|
Want to compare parts?
-
76-9450/439088RITW SwitchesVS
-