There are no models available for this part yet.
Overview of 76-9712/439088G by ITW Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
109712-HMC442LC3B | Analog Devices | HMC442LC3B Evaluation PCB | |
109712-HMC441LC3B | Analog Devices | HMC441LC3B Evaluation PCB | |
109712-HMC594LC3B | Analog Devices | HMC594LC3B Evaluation PCB |
Price & Stock for 76-9712/439088G by ITW Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15J9184
|
Newark | Switch, Latching, Grn, Switch Operation:Maintained, Contact Configuration:Spdt-Db, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:10A, Switch Terminals:Quick Connect, Solder, Product Range:76-97 Series, Rohs Compliant: Yes |Itw Switches 76-9712/439088G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2600 / $35.8200 | Buy Now | |
DISTI #
70746622
|
RS | Push Button Switch, IP67, 22.5mm, SPDT, Panel Mount, Maintained | ITW Switches 76-9712/439088G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1300 / $36.8000 | RFQ |
CAD Models for 76-9712/439088G by ITW Switches
Part Data Attributes for 76-9712/439088G by ITW Switches
76-9712/439088G
ITW Switches
|
|
---|---|
Samacsys Manufacturer
|
ITW Switches
|
Want to compare parts?
-
76-9712/439088GITW SwitchesVS
-