There are no models available for this part yet.
Overview of 76-IFST12-1/4 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 76-IFST12-1/4 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Flanged Spade Terminal 10-12AWG 24mm 9.5mm Electro-Tin RoHS: Compliant |
5 In Stock |
|
$2.3100 / $3.7400 | Buy Now |