Part Details for 76-IST12-5/16 by NTE Electronics Inc
Overview of 76-IST12-5/16 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76-IST12-5/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spade Terminal 10-12AWG 30mm 13.5mm Electro-Tin RoHS: Compliant |
8 In Stock |
|
$2.8800 / $4.6600 | Buy Now |