| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54LS122J | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | 7600301CX vs SN54LS122J |
| SN74LS122N-10 | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14 | 7600301CX vs SN74LS122N-10 |
| SN74LS122NDS | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14 | 7600301CX vs SN74LS122NDS |
| 7600301CA | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | 7600301CX vs 7600301CA |
| DM74LS122N | Fairchild Semiconductor Corporation | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14 | 7600301CX vs DM74LS122N |
| SN54LS122J-00 | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | 7600301CX vs SN54LS122J-00 |
| SN74LS122JS | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | 7600301CX vs SN74LS122JS |
| HD74LS122P | Hitachi Ltd | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, PDIP14 | 7600301CX vs HD74LS122P |
| SN54LS122J | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | 7600301CX vs SN54LS122J |
| SN74LS122J-00 | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 1-Func, TTL, CDIP14 | 7600301CX vs SN74LS122J-00 |
Part Details for 7600301CX by Texas Instruments
Results Overview of 7600301CX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7600301CX Information
7600301CX by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 7600301CX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Monostable Multivibrator, LS Series, 1-Func, TTL | 6210 |
|
RFQ |
US Tariff Estimator: 7600301CX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7600301CX Part Data Attributes
|
|
7600301CX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7600301CX
Texas Instruments
Monostable Multivibrator, LS Series, 1-Func, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.250 X 0.750 Inch, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T14 | |
| Length | 19.94 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Unspecified | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 302 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 7600301CX
This table gives cross-reference parts and alternative options found for 7600301CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7600301CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.