| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS139J/883 | Rochester Electronics LLC | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs DM54LS139J/883 |
| 54LS139DMQB | Fairchild Semiconductor Corporation | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs 54LS139DMQB |
| DM54LS139J | Fairchild Semiconductor Corporation | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs DM54LS139J |
| JM38510/30702BEA | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs JM38510/30702BEA |
| JM38510/30702BEA | Motorola Semiconductor Products | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs JM38510/30702BEA |
| DM54LS139J/883 | Texas Instruments | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs DM54LS139J/883 |
| DM54LS139J/883C | Rochester Electronics LLC | Check for Price | Decoder/Driver | 7600701EX vs DM54LS139J/883C |
| DM54LS139J | Texas Instruments | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs DM54LS139J |
| 7600701EA | Lansdale Semiconductor Inc | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs 7600701EA |
| 54LS139DMQB | National Semiconductor Corporation | Check for Price | LS Series, Inverted Output, TTL, CDIP16 | 7600701EX vs 54LS139DMQB |
Part Details for 7600701EX by Texas Instruments
Results Overview of 7600701EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7600701EX Information
7600701EX by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 7600701EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | 6552 |
|
RFQ |
US Tariff Estimator: 7600701EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7600701EX Part Data Attributes
|
|
7600701EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7600701EX
Texas Instruments
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Schottky Clamped For High Performance | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.02 A | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Emitter | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 74 Ma | |
| Prop. Delay@Nom-Sup | 60 Ns | |
| Propagation Delay (tpd) | 60 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 7600701EX
This table gives cross-reference parts and alternative options found for 7600701EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7600701EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.