Part Details for 760086355 by CommScope Inc
Results Overview of 760086355 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 760086355
760086355 CAD Models
760086355 Part Data Attributes
|
|
760086355
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
760086355
CommScope Inc
Wire And Cable, 6 Conductor(s), Fiber Optic Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Application | Indoor/Outdoor | |
| Approvals | Ansi/Icea; En; Iso | |
| Connector Support Type | Wire And Cable | |
| Construction | Stranded | |
| DIN Conformance | No | |
| Diameter | 11.5 Mm | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Number of Conductors | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Shielding | No | |
| Wire and Cable Name | Fiber Optic Cable |