Part Details for 7601 by Keystone Electronics Corp
Overview of 7601 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6361
|
Newark | Hole Plug, Steel, 0.312In, Plug Hole Dia - Imperial:0.312", Plug Hole Dia - Metric:7.925Mm, Ip Rating:-, Nema Rating:-, Product Range:-, Contact Plating:Nickel Plated Contacts, Enclosure Material:Steel, External Height:0.25" Rohs Compliant: Yes |Keystone 7601 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.4230 | Buy Now |
DISTI #
36-7601-ND
|
DigiKey | HOLE PLUG 0.312" STL/NCKL NAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6538 In Stock |
|
$0.3009 / $0.6400 | Buy Now |
DISTI #
534-7601
|
Mouser Electronics | Conduit Fittings & Accessories HOLE PLUG METAL5/16 RoHS: Compliant | 746 |
|
$0.3000 / $0.6100 | Buy Now |
DISTI #
70923648
|
RS | Hole Plug, Round, OD .437, Hole Dia .312, 6 Prong, Steel/Nickel | Keystone Electronics 7601 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4150 | RFQ |
|
Future Electronics | 7601 Series Steel Tin Plate 6 Prong Spring Retention Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5750 / $0.6050 | Buy Now |
DISTI #
KEY7601
|
Heilind Electronics | Americas - 102 in Stock |
|
$0.5694 | Buy Now | |
DISTI #
KEYS7601
|
TME | Stopper, steel, Wall thick: 1.2÷2mm, H: 6.4mm, Dim: Ø11.1mm Min Qty: 10 | 0 |
|
$0.4390 / $0.5640 | RFQ |
DISTI #
KEY7601
|
Interstate Connecting Components | 34 |
|
$0.5694 | Buy Now | |
DISTI #
000000000000033609
|
Sager | Conduit Fittings & Accessories HOLE PLUG METAL5/16 Min Qty: 500 | 0 |
|
$0.2880 / $0.5694 | Buy Now |
DISTI #
KEY7601
|
DB Roberts | 175 |
|
$0.5694 | Buy Now |
Part Details for 7601
7601 CAD Models
7601 Part Data Attributes:
|
7601
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7601
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |