76015-3104
Molex
Description: Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,

Overview of 76015-3104 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPO3310-473MLB Coilcraft Inc General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT
MSD1583-104KEB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959
MSS1583-104KEB Coilcraft Inc General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858

Price & Stock for 76015-3104 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R9523
Newark I-Trac 7 Row Bp Assy - 10 Col Guide Left |Molex 76015-3104 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $15.4700
  • 250 $13.9800
$13.9800 / $15.4700 Buy Now
DISTI # 538-76015-3104
Mouser Electronics High Speed / Modular Connectors I-TRAC 7 ROW BP ASSY - 10 COL GUIDE LEFT RoHS: Compliant 0
  • 150 $13.9800
$13.9800 Order Now

CAD Models for 76015-3104 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76015-3104 by Molex

76015-3104
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
7
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
70
UL Flammability Code
94V-0
Want to compare parts?
  1. 76015-3104
    Molex
    Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for 76015-3104

This table gives cross-reference parts and alternative options found for 76015-3104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76015-3104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
325-6110-014 Board Connector, 70 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal Amphenol Corporation 76015-3104 vs 325-6110-014
HM2P09PKJ3T5GL Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 76015-3104 vs HM2P09PKJ3T5GL
325-6110-C13 Board Connector, 70 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal Amphenol Corporation 76015-3104 vs 325-6110-C13
325-6110-G25 Board Connector, 70 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Corporation 76015-3104 vs 325-6110-G25
325-6010-A15 Board Connector, 70 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal Amphenol Corporation 76015-3104 vs 325-6010-A15
325-6010-C05 Board Connector, 70 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal Amphenol Corporation 76015-3104 vs 325-6010-C05
HM2P80PKJ3U5GL Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 76015-3104 vs HM2P80PKJ3U5GL
HM2P60PDK2E5E9 Board Connector, 70 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 76015-3104 vs HM2P60PDK2E5E9
325-6010-024 Board Connector, 70 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Corporation 76015-3104 vs 325-6010-024
325-6010-G33 Board Connector, 70 Contact(s), 7 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Corporation 76015-3104 vs 325-6010-G33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76015-3104 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76015-3104 by Molex

Select Manufacturer
Which Manufacturer of 76015-3104 would you like to use for your alert(s)?
  • Please alert me when 76015-3104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76015-3104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76015-3104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76015-3104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76015-3104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76015-3104 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: