Part Details for 76015-9418 by Molex
Overview of 76015-9418 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76015-9418
76015-9418 CAD Models
76015-9418 Part Data Attributes
|
76015-9418
Molex
Buy Now
Datasheet
|
Compare Parts:
76015-9418
Molex
Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.685 inch | |
Body Depth | 0.638 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.073 inch | |
Mating Contact Row Spacing | 0.145 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 1.8542 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 |
Alternate Parts for 76015-9418
This table gives cross-reference parts and alternative options found for 76015-9418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76015-9418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76015-5476 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-5476 |
76015-9455 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-9455 |
76015-4472 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-4472 |
76015-5487 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-5487 |
76015-8468 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-8468 |
76015-5454 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-5454 |
76015-9425 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-9425 |
76015-9424 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-9424 |
76015-4487 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-4487 |
76015-4407 | Board Connector, 28 Contact(s), 7 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Molex | 76015-9418 vs 76015-4407 |