Part Details for 7601801FX by Texas Instruments
Results Overview of 7601801FX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7601801FX Information
7601801FX by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 7601801FX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7940 |
|
RFQ |
US Tariff Estimator: 7601801FX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 7601801FX
7601801FX Part Data Attributes
|
|
7601801FX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7601801FX
Texas Instruments
R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Dfp, Fl16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.16 Mm | |
| Logic IC Type | R-S Latch | |
| Number of Bits | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 27 Ns | |
| Qualification Status | Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Trigger Type | Low Level | |
| Width | 6.73 Mm |
Alternate Parts for 7601801FX
This table gives cross-reference parts and alternative options found for 7601801FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7601801FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54LS279FMQB | National Semiconductor Corporation | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FX vs 54LS279FMQB |
| M38510/31602BFA | Motorola Semiconductor Products | Check for Price | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FX vs M38510/31602BFA |
| DM54LS279W/883 | Texas Instruments | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FX vs DM54LS279W/883 |
| DM54LS279W/883 | Rochester Electronics LLC | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FX vs DM54LS279W/883 |
| 7601801FX | Motorola Semiconductor Products | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FX vs 7601801FX |
| 7601801FA | Texas Instruments | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FX vs 7601801FA |
| JM38510/31602BFA | Motorola Semiconductor Products | Check for Price | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDFP16 | 7601801FX vs JM38510/31602BFA |
| M38510/31602BFX | Teledyne e2v | Check for Price | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | 7601801FX vs M38510/31602BFX |
| 7601801FA | Motorola Semiconductor Products | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDFP16 | 7601801FX vs 7601801FA |
| M38510/31602BFX | Motorola Mobility LLC | Check for Price | LS SERIES, NEGATIVE EDGE TRIGGERED R-S LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | 7601801FX vs M38510/31602BFX |