There are no models available for this part yet.
Overview of 760201006 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 760201006 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-760201006-ND
|
DigiKey | I-TRAC 7ROW 6 COLUMN OPEN DC ASS Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
222 In Stock |
|
$13.9700 / $14.7900 | Buy Now | |
DISTI #
760201006
|
Avnet Americas | Conn Backplane RCP 84 POS 1.85mm Solder RA Thru-Hole Tray (Alt: 760201006) RoHS: Compliant Min Qty: 264 Package Multiple: 264 | 0 |
|
RFQ | ||
DISTI #
760201006
|
Avnet Abacus | (Alt: 760201006) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549810036402
|
Chip1Stop | Connector Other RoHS: Compliant | 264 |
|
$9.4082 | Buy Now | |
DISTI #
C1S516500206225
|
Chip1Stop | Connector Other RoHS: Compliant | 222 |
|
$13.1000 / $14.0000 | Buy Now |