Part Details for 7602045-TVP by FAG Bearings
Overview of 7602045-TVP by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7602045-TVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72542008
|
RS | Axial Angular BB, w/ Seals, 45mm ID, 85mm OD, 19mm Width | FAG Bearings (Schaeffler) 7602045-TVP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$616.0600 / $635.6500 | RFQ |