Part Details for 76030 TL001 by Alpha Wire
Overview of 76030 TL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76030 TL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8723
|
Newark | Network Cable, 4Pair, Cat5E, 24Awg, 305M, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair, Jacket Color:Teal Rohs Compliant: Yes |Alpha Wire 76030 TL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,873.4200 | Buy Now |
DISTI #
216-76030TL001-DS-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG TEAL FEET Min Qty: 1 Lead time: 8 Weeks Container: Digi-Spool®, Continuous Spool |
922 In Stock |
|
$3.0512 / $4.2200 | Buy Now |
DISTI #
602-76030-1000
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD INDUSTRIA L ETHERNET RoHS: Compliant | 0 |
|
$1,698.8400 | Order Now |
DISTI #
72203748
|
RS | Xtra-Guard Ethernet, Cat 5e 4pr/24Awg U/UTP High-Flex CM TPE EtherNet/IP | Alpha Wire 76030 TL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,732.8200 | RFQ |