Part Details for 7604201EX by Motorola Mobility LLC
Overview of 7604201EX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 7604201EX
7604201EX CAD Models
7604201EX Part Data Attributes
|
7604201EX
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
7604201EX
Motorola Mobility LLC
LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 128 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 7604201EX
This table gives cross-reference parts and alternative options found for 7604201EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7604201EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS221JDS | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 7604201EX vs SN74LS221JDS |
SN74LS221NDS | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 7604201EX vs SN74LS221NDS |
SNJ54LS221J | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | 7604201EX vs SNJ54LS221J |
HD74LS221P | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 | Hitachi Ltd | 7604201EX vs HD74LS221P |
SN74LS221ND | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 | Motorola Mobility LLC | 7604201EX vs SN74LS221ND |
M38510/31402BEA | Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 | Texas Instruments | 7604201EX vs M38510/31402BEA |
SN54LS221J | IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | onsemi | 7604201EX vs SN54LS221J |
SN54LS221J | Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | 7604201EX vs SN54LS221J |
GD54LS221 | Monostable Multivibrator, PDIP16, | Goldstar Electron Co Ltd | 7604201EX vs GD54LS221 |
SN74LS221NS | Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | 7604201EX vs SN74LS221NS |