| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7604201FX | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL | 7604201FX vs 7604201FX |
| SN54LS221W | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 7604201FX vs SN54LS221W |
| M38510/31402SFX | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 7604201FX vs M38510/31402SFX |
| JM38510/31402BFA | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 7604201FX vs JM38510/31402BFA |
| M38510/31402BFA | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 7604201FX vs M38510/31402BFA |
| 54LS221W | Signetics | Check for Price | Monostable Multivibrator, CDFP16 | 7604201FX vs 54LS221W |
| 7604201FA | Texas Instruments | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 7604201FX vs 7604201FA |
| 54LS221/BFAJC | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 7604201FX vs 54LS221/BFAJC |
| 7604201FA | Motorola Semiconductor Products | Check for Price | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 7604201FX vs 7604201FA |
| 54LS221W | NXP Semiconductors | Check for Price | Monostable Multivibrator, CDFP16 | 7604201FX vs 54LS221W |
Part Details for 7604201FX by Texas Instruments
Results Overview of 7604201FX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7604201FX Information
7604201FX by Texas Instruments is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 7604201FX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16 | 8041 |
|
RFQ |
US Tariff Estimator: 7604201FX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7604201FX Part Data Attributes
|
|
7604201FX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7604201FX
Texas Instruments
Monostable Multivibrator, LS Series, 2-Func, TTL, CDFP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | 0.25 X 0.375 Inch, Ceramic, Fp-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-CDFP-F16 | |
| Length | 10.2 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Number of Data/Clock Inputs | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 128 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 6.73 Mm |
Alternate Parts for 7604201FX
This table gives cross-reference parts and alternative options found for 7604201FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7604201FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.