| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM54LS283W/883 | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 7604301FA vs DM54LS283W/883 |
| SNJ54LS283W-10 | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 7604301FA vs SNJ54LS283W-10 |
| 7604301FA | Lansdale Semiconductor Inc | Check for Price | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CDFP16 | 7604301FA vs 7604301FA |
| JM38510/31202BFA | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 7604301FA vs JM38510/31202BFA |
| M38510/31202BFX | Lansdale Semiconductor Inc | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 7604301FA vs M38510/31202BFX |
| M38510/31202BFA | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 7604301FA vs M38510/31202BFA |
| 54LS283/BFAJC | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 7604301FA vs 54LS283/BFAJC |
| 7604301FA | Motorola Semiconductor Products | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDFP16 | 7604301FA vs 7604301FA |
| M38510/31202BFA | National Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 7604301FA vs M38510/31202BFA |
| 7604301FX | Texas Instruments | Check for Price | Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 | 7604301FA vs 7604301FX |
Part Details for 7604301FA by Texas Instruments
Results Overview of 7604301FA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7604301FA Information
7604301FA by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 7604301FA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CDFP16 | 9165 |
|
RFQ |
US Tariff Estimator: 7604301FA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
7604301FA Part Data Attributes
|
|
7604301FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
7604301FA
Texas Instruments
Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CDFP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Cfp-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead; Permits Ripple Carry Cascading | |
| Family | Ls | |
| JESD-30 Code | R-GDFP-F16 | |
| JESD-609 Code | e0 | |
| Length | 10.16 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 34 Ma | |
| Prop. Delay@Nom-Sup | 24 Ns | |
| Propagation Delay (tpd) | 41 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.73 Mm |
Alternate Parts for 7604301FA
This table gives cross-reference parts and alternative options found for 7604301FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7604301FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.