There are no models available for this part yet.
Overview of 76052-B00000150-01 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 76052-B00000150-01 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T0751
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 76052-B00000150-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5700 / $93.6700 | Buy Now | |
DISTI #
480-6817-ND
|
DigiKey | SWITCH PRESSURE N.O. 15PSI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$70.9620 / $80.0700 | Buy Now | |
DISTI #
785-76052B0000015001
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH | 42 |
|
$70.9500 / $70.9600 | Buy Now | |
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
150 In Stock |
|
$64.4900 / $70.6100 | Buy Now | ||
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
150 In Stock |
|
$64.4900 / $70.6100 | Buy Now |
CAD Models for 76052-B00000150-01 by Honeywell Sensing and Control
Part Data Attributes for 76052-B00000150-01 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|