Part Details for 76053-00000370-01 by Honeywell Sensing and Control
Overview of 76053-00000370-01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76053-00000370-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T3314
|
Newark | Pressure Switches-Trans Pressure Switch |Honeywell 76053-00000370-01 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5500 / $70.4900 | Buy Now |
DISTI #
2266-76053-00000370-01-ND
|
DigiKey | Industrial Pressure Sensors PRES Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$66.8100 | Buy Now |
|
Onlinecomponents.com | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
10 In Stock |
|
$52.4600 / $77.0700 | Buy Now |
DISTI #
76053000003700-0
|
TME | 76053-00000370-01 Min Qty: 1 | 4 |
|
$79.1789 / $79.1790 | Buy Now |
DISTI #
C1S315200207721
|
Chip1Stop | Pressure sensors, transducers RoHS: Not Compliant | 4 |
|
$70.8000 | Buy Now |
|
Master Electronics | 5000 Series Extended Duty Pressure Switch RoHS: Compliant |
10 In Stock |
|
$52.4600 / $77.0700 | Buy Now |