76055-1128
Molex
Description: Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,

Overview of 76055-1128 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT11280FK/R Rochester Electronics LLC 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20

Price & Stock for 76055-1128 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R9719
Newark Impact Bp 5X10 Dual Wall Sn |Molex 76055-1128 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $12.5500
$12.5500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 168 $12.2800
  • 336 $11.8300
  • 500 $11.0600
  • 1,000 $10.3200
  • 2,500 $9.6500
$9.6500 / $12.2800 Buy Now
Quest Components TWO PART BOARD CONNECTOR 2
  • 1 $18.6000
$18.6000 Buy Now

CAD Models for 76055-1128 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 76055-1128 by Molex

76055-1128
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Body Breadth
0.976 inch
Body Depth
0.47 inch
Body Length
0.854 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BLADE PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
200 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
15
Number of Rows Loaded
15
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.75 A
Reference Standard
UL
Terminal Length
0.055 inch
Terminal Pitch
1.905 mm
Termination Type
PRESS FIT
Total Number of Contacts
150
Want to compare parts?
  1. 76055-1128
    Molex
    Board Connector, 150 Contact(s), 15 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
    VS

Related Parts for 76055-1128

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76055-1128 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76055-1128 by Molex

Select Manufacturer
Which Manufacturer of 76055-1128 would you like to use for your alert(s)?
  • Please alert me when 76055-1128 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76055-1128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76055-1128 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76055-1128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76055-1128.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76055-1128 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: