Part Details for 76055-1227 by Molex
Overview of 76055-1227 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76055-1227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0760551227
|
Avnet Americas | Connector Backplane Plug 60 Position 1.9mm Press Fit Straight Through Hole (Alt: 0760551227) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
0760551227
|
Avnet Americas | Connector Backplane Plug 60 Position 1.9mm Press Fit Straight Through Hole (Alt: 0760551227) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 76055-1227
76055-1227 CAD Models
76055-1227 Part Data Attributes:
|
76055-1227
Molex
Buy Now
Datasheet
|
Compare Parts:
76055-1227
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY |